Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITV2415S

Module DC-DC 24VIN 2-OUT -15V/15V -0.0333A/0.0333A 1W 5-Pin SIP Module
$ 8.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITV2415S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+312%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerITV2412S
Module DC-DC 24VIN 2-OUT 12V/-12V 0.0416A/-0.0416A 1W 5-Pin SIP Module
XP PowerITV2405S
Module DC-DC 24VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module
SCP 80% 1W 34mA,34mA 15V 2 26.4V 21.6V SIP Through hole mounting 19.558mm*10.16mm*7.112mm
Murata Power SolutionsMEV1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Tube

Descriptions

Descriptions of XP Power ITV2415S provided by its distributors.

Module DC-DC 24VIN 2-OUT -15V/15V -0.0333A/0.0333A 1W 5-Pin SIP Module
DC-DC CONVERTER, 2 O/P, 1W, SIP; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33.3mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33.3mA; Output Vol
Dc-Dc Converter, 2 O/P, 1W, Sip; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:26.4V; Tensión De Entrada Dc Mín.:21.6V |Xp Power ITV2415S
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33.3 / Output Voltage 2 V = -15 / Output Current 2 mA = -33.3 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 3500000 / Length mm = 10 / Width mm = 19.5 / Height mm = 6 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers