Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITV2405S

Module DC-DC 24VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module

$ 7.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITV2405S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerITV2415S
Module DC-DC 24VIN 2-OUT -15V/15V -0.0333A/0.0333A 1W 5-Pin SIP Module
XP PowerITV2412S
Module DC-DC 24VIN 2-OUT 12V/-12V 0.0416A/-0.0416A 1W 5-Pin SIP Module
SCP 80% 1W 34mA,34mA 15V 2 26.4V 21.6V SIP Through hole mounting 19.558mm*10.16mm*7.112mm
Murata Power SolutionsMEV1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Tube

Descriptions

Descriptions of XP Power ITV2405S provided by its distributors.

Module DC-DC 24VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module
XP POWER ITV2405S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 21.6 V, 26.4 V, 1 W, 5 V
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDCConverter, ITVseries, 21.6 → 26.4 V DC input, ±5V DC output, 1W
DC-DC CONVERTER, 1W DUAL O/P, SIP, UNREG, 3KV
DC-DC CONVERTER, 2 O/P, 1W, SIP; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage
Dc-Dc Converter, 2 O/P, 1W, Sip; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:26.4V; Tensión De Entrada Dc Mín.:21.6V |Xp Power ITV2405S

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers