Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITQ4824SA

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4: 1, 6 W, 1 Output, 24 V

$ 22.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITQ4824SA.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power ITQ4824SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerITQ4815SA
Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 7-Pin
XP PowerITQ4812SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 12 V
XP PowerITQ4805SA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Murata Power SolutionsNCS3S4815SC
Module DC-DC 1-OUT 15V 0.2A 3W 6-Pin SIP

Descriptions

Descriptions of XP Power ITQ4824SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 24 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP POWER ITQ4824SA Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 18 V, 75 V, 6 W, 24 V
DC-DC CONVERTER, 24V, 0.25A, SIP
XP Power DCDC, ITQ, 18 ¡ú 75 V , 24V , 6W
DC-DC CONVERTER, 6W SINGLE O/P, 4:1 INPUT SIP
Dc-Dc Converter, 24V, 0.25A, Sip; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:6W; Corriente De Salida Máx.:250Ma; Anchura:9.2Mm |Xp Power ITQ4824SA
DC-DC CONVERTER, 24V, 0.25A, SIP; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ITQ Series; Input Voltage DC Min: 18V; Input Voltage DC Max: 75V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 9.2mm; Height: 11.1mm; Depth: 21.85mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers