Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITQ4812SA

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4: 1, 6 W, 1 Output, 12 V

$ 21.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITQ4812SA.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerITQ4815SA
Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 7-Pin
XP PowerITQ4824SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 24 V
XP PowerITQ4805SA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Murata Power SolutionsNCS3S4815SC
Module DC-DC 1-OUT 15V 0.2A 3W 6-Pin SIP

Descriptions

Descriptions of XP Power ITQ4812SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 12 V
XP POWER ITQ4812SA Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 18 V, 75 V, 6 W, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin
XP Power DCDC Converter, ITQ Series, 18-75V In, 12V Out, 6W
DC-DC CONVERTER, 6W SINGLE O/P, 4:1 INPUT SIP
DC-DC CONVERTER, 12V, 0.5A, SIP; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 87 / Ripple & Noise (V) mV = 125 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers