XP Power ISK0505A

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
$ 7.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISK0505A.

IHS

Datasheet3 pages4 years ago

Farnell

TME

RS (Formerly Allied Electronics)

CAD Models

Download XP Power ISK0505A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISK0503A
Module DC-DC 5VIN 1-OUT 3.3V 0.076A 0.25W 5-Pin SMD Module
XP PowerISH0505A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Murata Power SolutionsMTE1S0503MC
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Tube
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power ISK0505A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Dc-Dc Converter, 5V, 0.05A; Power Supply Applications:Ite; Input Ratio:1:1; Output Power Max:250Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:50Ma; Output Voltage - Output 2:-; Width:8.3Mm Rohs Compliant: Yes |Xp Power ISK0505A
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 50 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 79 / Ripple & Noise (V) mV = 20 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers