XP Power ISH0505A

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 9.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH0505A.

CAD Models

Download XP Power ISH0505A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

XP PowerISH0503A
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
XP PowerISH0509A
DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
XP PowerISH0512A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes

Descriptions

Descriptions of XP Power ISH0505A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Xp Power ISH0505A
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers