XP Power ISH0515A

DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
$ 8.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH0515A.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

XP PowerISH0503A
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
XP PowerISH0505A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH0509A
DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes

Descriptions

Descriptions of XP Power ISH0515A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 2 W, 15 V, 133 Ma Rohs Compliant: Yes |Xp Power ISH0515A
DC-DC CONVERTER, 15V, 0.133A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 133 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers