XP Power ISH0509A

DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
$ 8.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH0509A.

Farnell

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

XP PowerISH0512A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH0505A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH0515A
DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes

Descriptions

Descriptions of XP Power ISH0509A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 2 W, 9 V, 222 Ma Rohs Compliant: Yes |Xp Power ISH0509A
DC-DC CONVERTER, 9V, 0.222A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 222mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 222 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers