XP Power ISF0305A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 8.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISF0305A.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download XP Power ISF0305A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsMEE1S0303DC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0315DC
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0312DC
Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
XP PowerIE0305D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISF0303A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE0315D
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid

Descriptions

Descriptions of XP Power ISF0305A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
CONVERTER DC/DC, SMD PACKAGE, 1W 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power ISF0305A
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 3.6 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 72 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 7.5 / Width mm = 12.7 / Height mm = 6.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers