XP Power ISE2409A

Dc-Dc Converter, 9V, 0.111A; Available Until Stocks Are Exhausted |Xp Power ISE2409A
$ 4.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE2409A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE2412A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2405A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2424A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 15 VDC
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 8-Pin SMD Module T/R

Descriptions

Descriptions of XP Power ISE2409A provided by its distributors.

Dc-Dc Converter, 9V, 0.111A; Available Until Stocks Are Exhausted |Xp Power ISE2409A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER ISE2409A Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 21.6 V, 26.4 V, 1 W, 9 V
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC-DC CONVERTER, 9V, 0.111A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers