What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power ISB0105D15

XP POWER ISB0105D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 15 VNew
$ 15.2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISB0105D15.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Murata Power SolutionsMGJ6T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Murata Power SolutionsMGJ3T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ6T05150505MC-R13
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Recom PowerRW2-0512D/SMD
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 6-Pin DIP SMD Module Tube
TDK-LambdaCC1R5-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of XP Power ISB0105D15 provided by its distributors.

XP POWER ISB0105D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 15 VNew
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC Converter, 2 O/P, 1W; DC / Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage Min:4.5V; Max:9V;
DC-DC CONVERTER 1W SMD 2:1 INPUT REGULATED
DC/DC Converter Isolated +/-15V 1W
RS APAC
DC-DC CONVERTER, 2 O/P, 1W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Width:18.9mm RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISB0105D15.