What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MGJ6T05150505MC-R7

Module Dc-dc 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-PIN SMD T/r
$ 22.105
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ6T05150505MC-R7.

IHS

Datasheet15 pages3 years ago

element14 APAC

Sager Power Systems

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions MGJ6T05150505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMGJ3T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ3T05150505MC-R13
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ6D051505LMC-R7
Module DC-DC 5VIN 2-OUT 15V/-5V 0.3A/0.3A 6W 7-Pin SMD Module T/R
XP PowerISB0105D15
XP POWER ISB0105D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 15 VNew
Module DC-DC 5VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 18-Pin PDIP SMD Tube
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 18-Pin PDIP SMD Tube

Descriptions

Descriptions of Murata Power Solutions MGJ6T05150505MC-R7 provided by its distributors.

Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
MGJ6 Series 6 W 15/5/5 V Triple Output 5 Vin Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated DC/DC Converters - SMD DC/DC 6W SM 5-15/5V 5.2KV
Murata DCDC, MGJ6, 4.5 ¡ú 9 V , 5 V dc, 15V , 6W
MURATA POWER SOLUTIONS MGJ6T05150505MC-R7 Isolated Board Mount DC/DC Converter, Medical, SMD, 6W, 15V, 240mA, 5V, 240mA, 5V, 240mA
Dc-Dc Converter, Medical, 3 O/P, 6W; Power Supply Applications:Gate Drive; Dc/Dc Converter Type:-; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:3 Output; Output Voltage - Output 1:15V; Output Current - Output 1:240Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6T05150505MC-R7

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGJ6T05150505MCR7