Recom Power RW2-0512D/SMD

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 6-Pin DIP SMD Module Tube
$ 20.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-0512D/SMD.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RW2-0512D/SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SMD Module
Murata Power SolutionsMTU2D0512MC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SMD Module
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube
TDK-LambdaCC1R5-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC10-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.4A 10W 7-Pin PDIP SMD

Descriptions

Descriptions of Recom Power RW2-0512D/SMD provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 6-Pin DIP SMD Module Tube
2W DC/DC-Converter 'ECONOLINE' SMD 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-83
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout
DC-DC CONVERTER, SMD, 1KV, REG 2:1, DUAL,2W,+/-12V, +/-83MA, RW2 SERIES
2W Dc/Dc-Converter Econoline Smd 1Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-0512D/SMD
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013800