XP Power IQ0512S

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IQ0512S
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IQ0512S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsMEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Murata Power SolutionsMEA1D0515SC
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
XP PowerIQ0515S
Isolated Module DC DC Converter 2 Output 15V -15V 33.5mA, 33.5mA 4.5V - 5.5V Input
XP PowerIQ0509S
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of XP Power IQ0512S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IQ0512S
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SIP Module
XP Power DCDC Converter, IQ Series, 4.5-5.5V In, ±12V Out, 1W
DC-DC CONVERTER, 1W SEMI-REG., DUAL OUTPUT, SIP
DC/DC CONVERTER, SEMI REG, DUAL 12V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 41.5mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 41.5mA; Output
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 41.5 / Output Voltage 2 V = -12 / Output Current 2 mA = -41.5 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 87 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1000000 / Length mm = 19.5 / Width mm = 6 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers