XP Power IP4815SA

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 17.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP4815SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-86.11%

CAD Models

Download XP Power IP4815SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIP4812SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 12 V
XP PowerIT4812SA
Cap Cer SMD 1206 100nF 10% 250V X7R T&R, for medical+high quality applications
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Recom PowerRS3-4815SZ/H3
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W Medical 7-Pin SIP Tube
Recom PowerRS3-4815SZ
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3:1; V. In: 20-60; V. Out: 15; mA. Out: 200
XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IP4815SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
1 15V 75V 18V Through hole mounting 21.9mm*9.2mm*11.1mm
DC-DC CONVERTER, 3W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
DC/DC CONVERTER, 3W, 4:1 I/P15V O/P
DC/DC CONVERTER, 3W, 4:1 I/P15V O/P; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:18V to 75V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max.:200mA; Output Power Max:3W; DC / DC Converter Case Style:SIP; Depth:21.85mm; Width:9.2mm; Height:11.1mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC/DC Converter Mounting:Through Hole; Input Voltage:18V to 75V; Isolation Voltage:1.6kV; Mounting Type:Through Hole Technology; Output Current:200mA; Output Voltage:15V; Power Rating:3W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers