Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RS3-4815SZ

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3: 1; V. In: 20-60; V. Out: 15; mA. Out: 200
$ 23.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-4815SZ.

Electro Sonic

Datasheet6 pages7 years ago

IHS

Sager Electronics

Recom Power

Inventory History

3 month trend:
-100%

CAD Models

Download Recom Power RS3-4815SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRS3-4812SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 20-60; V. Out: 12; mA. Out: 250
Recom PowerRS-4812SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 18-72; V. Out: 12; mA. Out: 166
Recom PowerRSO-4815SZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: 15; mA. Out: 67
Murata Power SolutionsUEI15-150-Q48N-C
Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input
Murata Power SolutionsUEI15-120-Q48N-C
Module DC-DC 1-OUT 12V 1.3A 15.6W 5-Pin Case C-75

Descriptions

Descriptions of Recom Power RS3-4815SZ provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3:1; V. In: 20-60; V. Out: 15; mA. Out: 200
3W Dc/Dc-Converter Econoline Sip8 1Kv Reg 3:1 Rohs Compliant: Yes |Recom Power RS3-4815SZ
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 20-60Vin 15Vout
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Tube
DC-DC CONVERTER, SIP8, 1KV, REG 3:1, SINGLE,3W,15V, 200MA, RS3-S_D(Z) SERIES
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011958