XP Power IML0205S05

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 4-Pin SIP Module
$ 7.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IML0205S05.

IHS

Datasheet4 pages5 years ago

element14 APAC

TME

Inventory History

3 month trend:
+774%

CAD Models

Download XP Power IML0205S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerIMA0105S09
SCP 78% 111mA 9V 1 5.5V 5V(DC) Through hole mounting 19.5mm(Length)
Murata Power SolutionsNKE0515SC
NKE Series 1 W 5 V Input 15 V Output 3 kVDC Isolated Submini DC/DC Converter
Murata Power SolutionsMMV1S0505SC
MMV1 Series 1 W Single Output 5 V 3 kV Isolated DC/DC Converter - SIP-7
Murata Power SolutionsNKE0512DC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin PDIP Tube
XP PowerIV0505SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
XP PowerIMA0105S12
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,12V@83.3MA,4.5-5.5V IN, IMA01 SERIES

Descriptions

Descriptions of XP Power IML0205S05 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 4-Pin SIP Module
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 2 W, 1 Output, 5 V
XP Power DCDC Converter, IML02 Series, 4.5-5.5V DC In, 5V DC Out, 2W
DC-DC CONVERTER, THROUGH HOLE, SIP,2W,5V@400MA,4.5-5.5V IN, IML02 SERIES
5Vdc 0.6A, Medical DC/DC Converter, SIP-7, Plastic Package
Dc-Dc Converter, 5V, 0.4A; |Xp Power IML0205S05
DC-DC, 2W, SGL Opt, Med Approvals, SIP7
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers