Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IMA0105S09

SCP 78% 111mA 9V 1 5.5V 5V(DC) Through hole mounting 19.5mm(Length)
$ 6.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMA0105S09.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIML0205S05
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 4-Pin SIP Module
Murata Power SolutionsNKE0515SC
NKE Series 1 W 5 V Input 15 V Output 3 kVDC Isolated Submini DC/DC Converter
Murata Power SolutionsMMV1S0505SC
MMV1 Series 1 W Single Output 5 V 3 kV Isolated DC/DC Converter - SIP-7
Murata Power SolutionsNKE0512DC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin PDIP Tube
XP PowerIV0505SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IMA0105S09 provided by its distributors.

SCP 78% 111mA 9V 1 5.5V 5V(DC) Through hole mounting 19.5mm(Length)
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,9V@111MA,4.5-5.5V IN, IMA01 SERIES
9Vdc 0.111A, Medical DC/DC Converter, SIP-7, Plastic Package
DC-DC Unregulated Power Supply Module
IC SOC CORTEX-M3 166MHZ 400VFBGA
DC-DC, 1W, SINGLE OUTPUT, MEDICA
Dc-Dc Converter, 9V, 0.111A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:9V; Output Current - Output 1:111Ma; Width:9.2Mm Rohs Compliant: Yes |Xp Power IMA0105S09

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMA0105S09.