Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IMA0105S12

Dc-dc Converter, Through Hole, Sip, 1W, 12V@83.3MA, 4.5-5.5V in, IMA01 Series
$ 6.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMA0105S12.

IHS

Datasheet4 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIML0205S09
DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
XP PowerISE0506A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A-H
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsCRV2S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Murata Power SolutionsCRE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IMA0105S12 provided by its distributors.

DC-DC CONVERTER, THROUGH HOLE, SIP,1W,12V@83.3MA,4.5-5.5V IN, IMA01 SERIES
12Vdc 0.083A, Medical DC/DC Converter, SIP-7, Plastic Package
DC-DC Unregulated Power Supply Module
SCP 80% 83.3mA 12V 1 5.5V 5V(DC) Through hole mounting
DC-DC CONVERTER, 12V, 0.083A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 83.3mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 4 / MTBF h = 2500000 / Length mm = 9.2 / Width mm = 19.5 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMA0105S12.