Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IML0205D12

DC-DC Regulated Power Supply Module, 2 Output, 1.992W, Hybrid
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IML0205D12.

IHS

Datasheet4 pages5 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsNMK0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
XP PowerIMA0105D12
SCP 80% 41.6mA,41.6mA 12V 2 5.5V 5V(DC) DC-DC Through hole mounting
XP PowerIMA0105D05
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,5V@100MA, 100MA,4.5-5.5V IN, IMA01 SERIES
XP PowerIMA0105D15
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,15V@33.3MA, 33.3MA,4.5-5.5V IN
Murata Power SolutionsMGJ2D051509SC
Module DC-DC 5VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module
Murata Power SolutionsMEJ1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP

Descriptions

Descriptions of XP Power IML0205D12 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1.992W, Hybrid
DC-DC CONVERTER, THROUGH HOLE, SIP,2W,12V@83MA, 83MA,4.5-5.5V IN, IML02 SERIES
Dual O/P, Medical DC/DC Converter, SIP-7, Plastic Package, Dual Output
2 12V 5.5V 4.5V SIP Through hole mounting 19.5mm*9.8mm*12mm
DC-DC, 2W, Dual Opt, Med Approvals, SIP7
DC-DC CONVERTER, 2 O/P, 2W; Power Supply Applications:Medical; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83mA; Width:9.8mm RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers