Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IMA0105D12

SCP 80% 41.6mA,41.6mA 12V 2 5.5V 5V(DC) DC-DC Through hole mounting
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMA0105D12.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIML0205D09
DC-DC Regulated Power Supply Module, 2 Output, 1.998W, Hybrid
XP PowerITV0505S
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerISA0505-H
Isolated Board Mount DC/DC Converter, 3kV Isolation, SMD, 1W, 5V, 100mA, -5V, 100mA
Murata Power SolutionsNTV0515MC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube
Murata Power SolutionsMEJ2D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP
Murata Power SolutionsMEJ1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP

Descriptions

Descriptions of XP Power IMA0105D12 provided by its distributors.

SCP 80% 41.6mA,41.6mA 12V 2 5.5V 5V(DC) DC-DC Through hole mounting
Medical DC/DC Converter, SIP-7, Plastic Package, Dual Output
DC-DC Unregulated Power Supply Module
DC-DC, 1W, 2 O/P, MEDICAL APPROVED, SIP7
DC-DC CONVERTER, 2 O/P, 1W; DC / DC Conv; DC-DC CONVERTER, 2 O/P, 1W; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; Output Power Max:1W; Output Voltag
Dc-Dc Converter, 2 O/P, 1W; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:41.6Ma; Width:9.2Mm Rohs Compliant: Yes |Xp Power IMA0105D12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMA0105D12.