Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IMA0105S3V3

Isolated Through Hole DC/DC Converter, Medical, SIP, 1: 1, 1 W, 1 Output, 3.3 V
$ 6.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMA0105S3V3.

IHS

Datasheet4 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsCRV1S0505SC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsCME0505S3C
DC DC CONVERTER 5V 750MW / Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
XP PowerIMA0105S05
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsMEJ2S0503SC
Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W 4-Pin SIP Module
XP PowerIML0205S3V3
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 2W Medical 4-Pin SIP Module
XP PowerIMA0105S12
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,12V@83.3MA,4.5-5.5V IN, IMA01 SERIES

Descriptions

Descriptions of XP Power IMA0105S3V3 provided by its distributors.

Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 1 W, 1 Output, 3.3 V
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,3.3V@300MA,4.5-5.5V IN, IMA01 SERIES
3.3Vdc 0.3A, Medical DC/DC Converter, SIP-7, Plastic Package
DC-DC Unregulated Power Supply Module
SCP 70% 300mA 3.3V 1 5.5V 5V(DC) TH 19.5mm L
Dc-Dc Converter, 3.3V, 0.3A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:300Ma; Width:9.2Mm Rohs Compliant: Yes |Xp Power IMA0105S3V3

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMA0105S3V3.