Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEJ2S0503SC

Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W 4-Pin SIP Module
$ 7.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2S0503SC.

IHS

Datasheet2 pages4 years ago

HQonline

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-75.65%

CAD Models

Download Murata Power Solutions MEJ2S0503SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEJ2S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP
Murata Power SolutionsMEJ2S0505SC
MEJ2 Series 2 W 5 V Input 5 V Single Output 5.2 kV Isolated DC-DC Converter
Murata Power SolutionsMEJ2S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions MEJ2S0503SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.606A 2W 4-Pin SIP Module
Murata DCDCConverter, MEJ2series, 4.5 → 5.5 V DC input, 3.3V DC output, 2W
5.2kVDC Isolated 2W DC/DC Converters | DC DC CONVERTER 3.3V 2W
Isolated DC/DC Converters - Through Hole 2W 5VIN 3.3VOUT DC/DC
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 3.3 V, 606 mA, Unregulated, SIP
DC/DC Converter Isolated 3.3V 606mA 2W
RS APAC
DC/DC CONV 5.2KV ISO SIP7 TH 2W
DC-DC CONVERTER, MEDICAL, 3.3V, 0.606A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 606mA; Output Vo; Available until stocks are exhausted Alternative available
DC-DC CONV, ISO POL, 1 O/P, 2W, 606mA, 3.3V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:3.3V; Depth:19.65mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc