Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RS-2415SZ

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 134
$ 19.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-2415SZ.

Recom Power

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-28.99%

CAD Models

Download Recom Power RS-2415SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRS-2412SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 166
Recom PowerRS-2412SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 166
Recom PowerRSO-2415SZ/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RS-2415SZ provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 134
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 9-36Vin 15Vout
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
DC-DC CONVERTER, SIP8, 1KV, REG 4:1, SINGLE,2W,15V, 134MA, RS-S_D(Z) SERIES
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013171
  • RS2415SZ