Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IL4812S

Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 12 V, 168 Ma
$ 12.935

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL4812S.

IHS

Datasheet1 page4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

XP PowerIL4815S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsMER1S4812SC
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
XP PowerIL4805S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIL4824S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsMER1S4805SC
Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S4815SC
Module DC-DC 48VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube

Descriptions

Descriptions of XP Power IL4812S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 12 V, 168 Ma
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
DC/DC CONVERTER, 2W, SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 168mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
DC/DC CONVERTER, 2W, SINGLE O/P; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:43.2V to 52.8V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max.:168mA; Output Power Max:2W; DC / DC Converter Case Style:SIP; Depth:11.68mm; Width:7.5mm; Height:10.16mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC/DC Converter Mounting:Through Hole; Input Voltage:48V; Isolation Voltage:1kV; Output Current:168mA; Output Voltage:12V; Power Rating:2W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers