Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S4805SC

Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S4805SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

HQonline

element14

Farnell

Inventory History

3 month trend:
-39.63%

CAD Models

Download Murata Power Solutions MER1S4805SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEV1S4805SC
Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0305SC
MEE1 Series 1 W 3.3 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MER1S4805SC provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Murata DCDCConverter, MER1series, 43.2 → 52.8 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 48-5V SIP SINGLE DC/DC
DC/DC converter,48Vin,5Vout 200mA 1W
CONVERTER, DC/DC, 1W, 48 TO 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:43.2V to 52.8V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:48V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:79.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc