Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S4812SC

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S4812SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Factory Futures

Ciiva

Inventory History

3 month trend:
-16.84%

CAD Models

Download Murata Power Solutions MER1S4812SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMER1S4815SC
Module DC-DC 48VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S4812SC
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S4809SC
Isolated DC/DC Converters - Through Hole 1W 48Vin 9Vout 111mA 1kVDC Isolated SIP
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MER1S4812SC provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MER1series, 43.2 → 52.8 V DC input, 12V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 48-12V SIP SINGLE DC/DC
DC/DC converter,48Vin,12Vout 84mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Murata Power Solutions MER1S4812SC
RS APAC
CONVERTER, DC/DC, 1W, 48 TO 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:43.2V; Input Voltage DC Max:52.8V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:84mA; Output Power Max:1W; DC / DC Converter Mounting:Through Hole; Depth:19.65mm; Width:6.25mm; Height:10.15mm; Approvals / Standards:(Not Applicable); Applications:General Purpose; Approval Bodies:UL; DC / DC Converter Case Style:Through Hole; Efficiency:82.5%; Input Voltage:43.2V to 52.8V; Input Voltage VDC:43.2V to 52.8V; Isolation Voltage:1kV; Mounting Type:PCB Through Hole; Output Current:84mA; Output Voltage:12V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012); Supply Voltage:48V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc