Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IK1212SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK1212SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerIK1215SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP PowerIE1212S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IE1212S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsNMR108C
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IK1212SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IK1212SA
XP Power DCDCConverter, IKseries, 10.8 → 13.2 V DC input, 12V DC output, 0.25W
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 12V O/P
DC/DC CONVERTER, 0.25W, ONE 12V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 12V; Output Current - Output 1: 20.83mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 20.8 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 62 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers