XP Power IK0524SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.24984W, Hybrid
$ 5.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK0524SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+53.77%

CAD Models

Download XP Power IK0524SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNMG0524SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma
XP PowerIK0503SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
XP PowerIK0512SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
XP PowerIK0505SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
Murata Power SolutionsCRE1S0505SC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsCME0505SC
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module

Descriptions

Descriptions of XP Power IK0524SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.24984W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 24 V
XP Power DCDCConverter, IKseries, 4.5 → 5.5 V DC input, 24V DC output, 0.25W
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 24V O/P
DC/DC CONVERTER, 0.25W, ONE 24V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 24V; Output Current - Output 1: 10.41mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 10.4 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 70 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers