XP Power IK0505SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK0505SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+78.93%

CAD Models

Download XP Power IK0505SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsCME0505SC
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsCMR100C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
XP PowerIE0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
XP PowerIQ0505SA
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IK0505SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 5 V
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Module
XP Power DCDC Converter IK Series 4.5V-5.5V In 5V Out 0.25W
STMICROELECTRONICS LD1117STR LDO Voltage Regulator, Adjustable, 15V in, 1.1V drop, 1.25V to 15V/0.8A out, SOT-223-3
Converter, Dc/Dc, 0.25W, 5V; |Xp Power IK0505SA
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 5V O/P
IC SRAM 128KBIT PARALLEL 84PLCC
CONVERTER, DC/DC, 0.25W, 5V; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 5V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 50 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 66 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IK0505SA.