XP Power IK0512SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK0512SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+58.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIK0515SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
Murata Power SolutionsCME0512SC
Module DC-DC 5VIN 1-OUT 12V 0.063A 0.75W 4-Pin SIP Module
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsNMR101C
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IK0512SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IK0512SA
Module DC-DC 5VIN 1-OUT 12V 0.02083A 0.25W 4-Pin SIP Module
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 12 V
XP Power DCDC Converter, IK Series, 4.5-5.5V In, 12V Out, 0.25W
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 12V O/P
DC/DC CONVERTER, 0.25W, ONE 12V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 12V; Output Current - Output 1: 20.83mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 20.8 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 68 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers