XP Power IK0503SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
$ 5.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK0503SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
-18.84%

CAD Models

Download XP Power IK0503SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
XP PowerIE0503S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 3.3 V
XP PowerIL0503S
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Murata Power SolutionsNKE0503SC
NKE Series 1 W 5 V Input 3.3 V Output 3 kVDC Isolated Submini DC/DC Converter
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA

Descriptions

Descriptions of XP Power IK0503SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IK0503SA
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 3.3 V
XP Power DCDC Converter, IK Series, 4.5-5.5V In, 3.3V Out, 0.25W
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
DC/DC CONVERTER, 0.25W, ONE 3.3V O/P
DC/DC CONVERTER, 0.25W, ONE 3.3V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 75.7mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vo
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 75.7 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 66 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers