XP Power IK0515SA

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IK0515SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power IK0515SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIK0512SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24996W, Hybrid
Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsNMG0515SC
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
XP PowerIQ0515SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IK0515SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid
XP Power DC-DC Converter, IK Series, 4.5 → 5.5 V DC Input, 15V DC Output, 0.25W
Module DC-DC 5VIN 1-OUT 15V 0.01667A 0.25W 4-Pin SIP Module
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 250 mW, 1 Output, 15 V
DC/DC CONVERTER, 0.25W, ONE 15V O/P; No. of Outputs: 1 Output; Output Power Max: 250mW; Output Voltage - Output 1: 15V; Output Current - Output 1: 16.67mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
DC-DC CONVERTER, 0.25W, UNREG, SINGLE OUTPUT, SIP
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 16.7 / Output Type = Fixed / Rated Power mW = 250 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 68 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 10.1 / Width mm = 11.7 / Height mm = 6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers