Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S0515SC

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0515SC.

IHS

Datasheet16 pages4 years ago

Farnell

element14 APAC

Sager Power Systems

Newark

Inventory History

3 month trend:
-98.72%

CAD Models

Download Murata Power Solutions MEE1S0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsNMR101C
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEE1S0515SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata DCDCConverter, MEE1series, 4.5 → 5.5 V DC input, 15V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 5-15V SIP4 1KVDC DC/DC
DC-DC Regulated Power Supply Module
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
CONVERTER, DC/DC, SIP4, 5-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:5V; Input Voltage VDC:5V; Output Current:67A; Output Voltage:15V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc