XP Power IL1205S

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL1205S.

IHS

Datasheet1 page4 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.79%

CAD Models

Download XP Power IL1205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerIE1205S
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
XP PowerIL1215S
Module DC-DC 12VIN 1-OUT 15V 0.132A 2W 4-Pin SIP
XP PowerIL1209S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Advanced EnergySIL06C-12SADJ-VJ
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power IL1205S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
CONVERTER, DC-DC, 5V, 2W; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers