XP Power IE1215S

Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1215S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.66%

CAD Models

Download XP Power IE1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIV1215SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
XP PowerIE2415S
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP PowerIE0515S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V

Descriptions

Descriptions of XP Power IE1215S provided by its distributors.

Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IE1215S
XP Power DCDCConverter, IEseries, 10.8 → 13.2 V DC input, 15V DC output, 1W
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module
IC MCU 16BIT 64KB FLASH 48LQFP
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
CONVERTER, DC/DC, 1W, 15V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers