XP Power IE0524SH

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
$ 7.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0524SH.

TME

Datasheet1 page5 years ago
Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

XP PowerIE0524S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 24 V
Murata Power SolutionsNME0524SC
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube
XP PowerITV0505SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerITV0515SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsCRR1S0505SC
DC/DC TH 1W 5-5V SIP SINGLE / Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsCRV1S0505SC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power IE0524SH provided by its distributors.

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
DC/DC Converter; No. of Outputs:1; Output Voltage:24V; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5VDC; Isolation Voltage:3000VDC ;RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 9.7 / Width mm = 11.7 / Height mm = 6.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers