XP Power IE0524S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 24 V
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0524S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIE0524SH
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
XP PowerIK0524SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24984W, Hybrid
Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Murata Power SolutionsNMG0524SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma
XP PowerIL0524S
DC DC CONVERTER 24V 2W / Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input
Murata Power SolutionsCRE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IE0524S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 24 V
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
Dc-Dc Converter, 24V, 0.042A; |Xp Power IE0524S
80% 42mA 24V 1 5.5V Through hole mounting
DC-DC CONV, ISO POL, 1 O/P, 1W, 42mA, 24V
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
DC-DC CONVERTER, 24V, 0.042A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IE0524S.