XP Power ITV0515SA

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITV0515SA.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerITV0512SA
XP POWER ITV0512SA Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 4.5 V, 5.5 V, 1 W, 12 V
XP PowerITV0505SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNKE0503SC
NKE Series 1 W 5 V Input 3.3 V Output 3 kVDC Isolated Submini DC/DC Converter
Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEV1S0505SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Descriptions

Descriptions of XP Power ITV0515SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.0667A 1W 4-Pin SIP Module
XP Power DC-DC Converter, ITV Series, 4.5~5.5V In, 15V Out, 1W
DC-DC CONVERTER, 1W SINGLE O/P, SIP, UNREG, 3KV
DC-DC CONVERTER, 15V, 0.0667A, SIP;
DC-DC CONVERTER, 15V, 0.0667A, SIP; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66.7mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66.7 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 3500000 / Length mm = 10 / Width mm = 19.5 / Height mm = 6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers