Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IE0505SH

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
$ 7.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0505SH.

TME

Datasheet1 page12 years ago
Datasheet1 page5 years ago

element14 APAC

Inventory History

3 month trend:
+43.36%

CAD Models

Download XP Power IE0505SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEV1S0505SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Murata Power SolutionsMMV1S0505SC
MMV1 Series 1 W Single Output 5 V 3 kV Isolated DC/DC Converter - SIP-7
Murata Power SolutionsNKE0505SEC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
XP PowerIE0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
XP PowerIQ0505SA
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

Descriptions

Descriptions of XP Power IE0505SH provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:200Ma |Xp Power IE0505SH
DC-DC CONV, NON ISO POL, 1 O/P, 10.8W, 6; DC-DC CONV, NON ISO POL, 1 O/P, 10.8W, 6A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage:5V; Input Voltage VDC:5V; No. of Outputs:1; Power Rating:1W; Output Voltage:5V; Output Voltage Nom.:5V
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 9.7 / Width mm = 11.7 / Height mm = 6.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers