XP Power IQ0505SA

Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1: 1, 1 W, 1 Output, 5 V
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IQ0505SA.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-25.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsMEE1S0505SC
MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
XP PowerIE0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

Descriptions

Descriptions of XP Power IQ0505SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
XP Power DCDC Converter, IQ Series, 4.5-5.5V In, 5V Out, 1W
DC-DC CONVERTER, 1W SEMI-REG., SINGLE OUTPUT, SIP
DC/DC CONVERTER, SEMI REG, 1W 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1000000 / Length mm = 19.5 / Width mm = 6 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers