Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA1215S

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 2W 5-Pin SIP
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA1215S.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.51%

CAD Models

Download XP Power IA1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 4.205
$ 4.205
Stock
8,500
182,830
182,830
Authorized Distributors
6
6
6
Case/Package
SMA
SIP
SIP
Number of Pins
-
5
5
Number of Outputs
2
2
2
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
15 V
15 V
15 V
Output Current
33 mA
33 mA
33 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Efficiency
80 %
76 %
76 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
XP PowerIA1224S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA1224S
XP PowerIA1205S
Isolated Module DC DC Converter 2 Output 5V -5V 100mA 10.8V - 13.2V Input
XP PowerIA1212S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA1212S

Descriptions

Descriptions of XP Power IA1215S provided by its distributors.

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 2W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 10.8-13.2V In, ±15V Out, 1W
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
XP POWER - IA1215S - CONVERTER, DC/DC, 1W, +/-15V
ICDC/DC CONVERTER+-15VHYBRIDSIP5PIN
CONVERTER, DC/DC, 1W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -15 / Output Current 2 mA = -33 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers