Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA1212S

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA1212S
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA1212S.

Newark

Datasheet3 pages4 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.37%

CAD Models

Download XP Power IA1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA1205S
Isolated Module DC DC Converter 2 Output 5V -5V 100mA 10.8V - 13.2V Input
XP PowerIA1215S
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 2W 5-Pin SIP
XP PowerIA1209S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IA1212S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA1212S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 12VIN 2-OUT -9V/9V -0.042A/0.042A 2W 5-Pin SIP
XP Power DCDCConverter, IAseries, 10.8 → 13.2 V DC input, ±12V DC output, 1W
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 12 V
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
CONVERTER, DC TO DC, +/-12V, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = -42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers