Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA1209S

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA1209S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+212%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA1224S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA1224S
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
XP PowerIA1205S
Isolated Module DC DC Converter 2 Output 5V -5V 100mA 10.8V - 13.2V Input
XP PowerIA1215S
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 2W 5-Pin SIP

Descriptions

Descriptions of XP Power IA1209S provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 10.8-13.2V In, ±9V Out, 1W
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
XP POWER - IA1209S - CONVERTER, DC/DC, 1W, +/-9V
MODULE THYRISTOR 75A ADD-A-PAK
CONVERTER, DC/DC, 1W, +/-9V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 55mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 55mA; Output Voltage - Out
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 55 / Output Voltage 2 V = -9 / Output Current 2 mA = -55 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 76 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers