Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power EML15US05-P

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 30.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power EML15US05-P.

IHS

Datasheet5 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

XP PowerECL15US09-P
9Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.67 Amps
XP PowerEML15US36-P
AC/DC Power Supply Single-OUT 36V 0.42A 15W Medical 5-Pin
XP PowerEML15US09-P
XP Power 15WSwitch Mode Power Supply, 9V DC output voltage 1.67Aoutput_current, 1Output point
TDK-LambdaKMS15-12
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 9-Pin
TDK-LambdaKMS15-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15-24
POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES

Descriptions

Descriptions of XP Power EML15US05-P provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC CONVERTER, 15W, 5V, 3A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 62 / Width mm = 30.7 / Height mm = 20 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • EML15US05P