XP Power ECL15US09-P

9Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.67 Amps
$ 30.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL15US09-P.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-91.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerEML15US09-P
AC/DC Power Supply Single-OUT 9V 1.67A 15W Medical 5-Pin
XP PowerEML15US09-E
9Vdc 1.67A, 9V Encapsulated Power Supply, PCB Mount, Class II, 9 Volts 1.67 Amps
XP PowerEML15US12-P
XP Power 15WSwitch Mode Power Supply, 12V DC output voltage 1.25Aoutput_current, 1Output point
TDK-LambdaKMS15-12
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 9-Pin
TDK-LambdaKMS15-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15-9
AC/DC Power Supply Single-OUT 9V 1.67A 15W Medical 4-Pin

Descriptions

Descriptions of XP Power ECL15US09-P provided by its distributors.

9Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.67 Amps
AC-DC Regulated Power Supply Module
XP POWER ECL15US09-PAC/DC PCB Mount Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 15 W, 9 V, 1.67 A
AC/DC, 15W power supply, pcb mount
Psu, 15W, 9V, Mini, Pcb Mount; |Xp Power ECL15US09-P
PSU, 15W, 9V, MINI, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 9V; Output Current - Output 1: 1.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 A = 2.17 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 62 / Width mm = 30.7 / Height mm = 20 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL15US09P