XP Power EME05US24

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 21.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power EME05US24.

IHS

Datasheet5 pages4 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECE05US05
XP Power 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point
XP PowerEME05US36
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerEME05US12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power EME05US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5 W, 24 VDC, 208 mA
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED MEDICAL 5W 24V@.208A 85-264V INPUT
XP Power 5W Switching Power Supply, 24VDC Out, 270mA, 1 Output
XP POWER EME05US24. PSU, AC-DC, MEDICAL, 24V, 0.208A
AC-DC, 5W, Medical, ENCAP, pcb mount
PSU, AC-DC, MEDICAL, 24V, 0.208A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 24V; Output Current - Output 1: 208mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 85V AC to 264V AC; Width: 25.4mm; Height: 15.2mm; Depth: 38.1mm; Product Range: EME05 Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 264V; Input Voltage AC Min: 85V; No. of Outputs: 1Outputs

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • EME05US24.