XP Power ECL25US24-P

24Vdc 1.04A, Open Frame Power Supply, PCB Mount, Peak Current, 24 Volts 1.04 Amps
$ 37.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL25US24-P.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-80.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL25US12-P
12Vdc 2.1A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 2.1 Amps
XP PowerECL25US15-P
15Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 1.67 Amps
XP PowerECL25US05-E
5Vdc 5A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 5 Amps

Descriptions

Descriptions of XP Power ECL25US24-P provided by its distributors.

24Vdc 1.04A, Open Frame Power Supply, PCB Mount, Peak Current, 24 Volts 1.04 Amps
PSU, 25W, 24V, MINI, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.04A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.04 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 75.2 / Width mm = 34.6 / Height mm = 26.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL25US24P