XP Power ECL25US15-P

15Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 1.67 Amps
$ 37.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL25US15-P.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages12 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL25US12-P
12Vdc 2.1A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 2.1 Amps
XP PowerECL25US24-P
24Vdc 1.04A, Open Frame Power Supply, PCB Mount, Peak Current, 24 Volts 1.04 Amps
XP PowerEML30US12-P
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power ECL25US15-P provided by its distributors.

15Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 1.67 Amps
PSU, 25W, 15V, MINI, PCB MOUNT; No. of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:15V; Output Current - Output 1:1.67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2.17 / Output Type = Adjustable / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 75.2 / Width mm = 34.6 / Height mm = 22.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL25US15P