XP Power ECL25US12-P

12Vdc 2.1A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 2.1 Amps
$ 33.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL25US12-P.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
+154%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL25US09-P
9Vdc 2.8A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 2.8 Amps
XP PowerECL25US15-P
15Vdc 1.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 1.67 Amps
XP PowerECL25US24-P
24Vdc 1.04A, Open Frame Power Supply, PCB Mount, Peak Current, 24 Volts 1.04 Amps

Descriptions

Descriptions of XP Power ECL25US12-P provided by its distributors.

12Vdc 2.1A, Open Frame Power Supply, PCB Mount, Peak Current, 12 Volts 2.1 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 25 W, 12 VDC, 2.1 A
PSU, 25W, 12V, MINI, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.1 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 75.2 / Width mm = 34.6 / Height mm = 26.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL25US12P